text.skipToContent text.skipToNavigation

Référence fabricant

IRFZ48NPBF

Single N-Channel 55 V 14 mOhm 81 nC 130 W Silicon Flange Mount Mosfet - TO-220-3

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date: 2520
Product Specification Section
Infineon IRFZ48NPBF - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 130W
Qg Gate Charge: 81nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 64A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 34ns
Rise Time: 78ns
Fall Time: 50ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 9.02mm
Length: 10.67mm
Input Capacitance: 1970pF
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Through Hole
Fonctionnalités et applications

Advanced HEXFET® Power MOSFETs from International Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.

The TO-220 package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 watts. The low thermal resistance and low package cost of the TO-220 contribute to its wide acceptance throughout the industry.

Features

Advanced Process Technology
Ultra Low On-Resistance
Dynamic dv/dt Rating
175°C Operating Temperature
Fast Switching
Fully Avalanche Rated
Lead-Free

The IRFZ48NPBF is a Single N-Channel MOSFET. It comes in a TO-220AB package and is shipped in tubes.

Pricing Section
Stock global :
59 850
États-Unis:
59 850
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
50
Multiples de :
50
Total 
25,50 $
USD
Quantité
Prix unitaire
50
$0.51
250
$0.495
1 250
$0.48
2 500
$0.475
7 500+
$0.455
Product Variant Information section