text.skipToContent text.skipToNavigation

Manufacturer Part #

STF3NK80Z

N-Channel 800 V 4.5 Ω SuperMESH™ Power MosFet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF3NK80Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 19nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,460.00
USD
Quantity
Unit Price
50
$0.77
250
$0.75
1,000
$0.73
2,500
$0.715
6,250+
$0.695
Product Variant Information section