text.skipToContent text.skipToNavigation

Manufacturer Part #

STFU23N80K5

STFU23N80K5 800 V 0.28 Ohm 16 A MDmesh™ K5 Power MOSFET - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STFU23N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.28Ω
Rated Power Dissipation: 35W
Qg Gate Charge: 33nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 16A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 48ns
Rise Time: 9ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 1000pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,550.00
USD
Quantity
Unit Price
50
$2.55
2,000
$2.53
3,000+
$2.51
Product Variant Information section