text.skipToContent text.skipToNavigation

Référence fabricant

XI040C110V050VWT1

Xitanium SR Series 40 W 1.1 A 50 VDC Output Max Flextune Indoor LED Driver

Nom du fabricant: Signify North America
Emballage standard:
Product Variant Information section
Code de date: 1923
Product Specification Section
Caractéristiques techniques
Attributes Table
Family: Xitanium SR
Output Power: 40W
Input Current: 0.4A
Output Voltage Range: 16V to 50V
Efficiency: 86%
Output Current: 1.1A
Frequency: 60Hz
Input Voltage: 120V to 277V
Operating Temp Range: -20°C to +50°C
Pricing Section
Stock:
167
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
38,80 $
USD
Quantité
Prix Internet
1
$38.80
3
$37.10
5
$36.33
20
$34.33
30+
$33.76
Product Variant Information section