text.skipToContent text.skipToNavigation

Référence fabricant

74HC2G17GW,125

74HC Series 5 V Dual Non-Inverting Schmitt Trigger Surface Mount - SC-88

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia 74HC2G17GW,125 - Caractéristiques techniques
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
No of Inputs: 2
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74HC2G17GW,125 is a high-speed Si-gate CMOS dual non-inverting schmitt trigger, available in surface mount SC-88 package.

This device provides two non-inverting Schmitt trigger buffers capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

Features:

  • Wide supply voltage range from 2.0 V to 6.0 V
  • Complies with JEDEC standard no. 7 A
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114-D exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Low power dissipation
  • Balanced propagation delays
  • Unlimited input rise and fall times
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications:

  • Wave and pulse shaper for highly noisy environments
  • Astable multivibrators
  • Monostable multivibrators

View the available 74HC2G17 series of inverting schmitt triggers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
9 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
9000
Multiples de :
3000
Total 
2 070,00 $
USD
Quantité
Prix unitaire
3 000
$0.235
6 000
$0.23
15 000+
$0.225
Product Variant Information section