text.skipToContent text.skipToNavigation

Référence fabricant

MC74VHC540DTR2G

74VHC Series 2 to 5.5 V CMOS Hex Buffer - TSSOP-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MC74VHC540DTR2G - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer
Family: A/VHC/T/U
Supply Voltage-Nom: 2V to 5.5V
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC74VHC540 is an advanced high speed CMOS inverting octal bus buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

The MC74VHC540 features inputs and outputs on opposite sides of the package and two AND-ed active-low output enables. When either OE1 or OE2 are high, the terminal outputs are in the high impedance state. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems.

Features:

  • High Speed: tPD = 3.7 ns (Typ) at VCC = 5.0 V
  • Low Power Dissipation: ICC = 4.0 µA (Max) at TA = 25°C
  • High Noise Immunity: VNIH = VNIL = 28% VCC
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 2.0 V to 5.5 V Operating Range
  • Low Noise: VOLP = 1.2 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance: HBM > 2000 V; Machine Model > 200 V
  • Chip Complexity: 124 FETs or 31 Equivalent Gates
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
1 200,00 $
USD
Quantité
Prix unitaire
2 500
$0.24
7 500
$0.235
12 500+
$0.23
Product Variant Information section