text.skipToContent text.skipToNavigation

Référence fabricant

MC74LCX574DWR2G

74LCX Series CMOS Octal D-Type Flip-Flop Flow Through Pinout - SOIC-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MC74LCX574DWR2G - Caractéristiques techniques
Attributes Table
Logic Circuit: Flip-Flop
Family: VCX/LCX
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.3V to 3.6V
Style d'emballage :  SOIC-20
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC74LCX574DWR2G is a high performance, non−inverting octal D−type flip−flop, operating from a 2.3 to 3.6 V supply, available in a SOIC-20 package.

Features:

  • Designed for 2.3 to 3.6 V VCC Operation
  • 5 V Tolerant − Interface Capability With 5 V TTL Logic
  • Supports Live Insertion and Withdrawal
  • IOFF Specification Guarantees High Impedance When VCC = 0 V
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current in All Three Logic States (10 µA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500 mA
  • ESD Performance:
    • Human Body Model >2000 V
    • Machine Model >200 V
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
21 000
Délai d'usine :
15 Semaines
Commande minimale :
3000
Multiples de :
1000
Total 
885,00 $
USD
Quantité
Prix unitaire
1 000
$0.30
2 000
$0.295
4 000
$0.29
15 000+
$0.285
Product Variant Information section