text.skipToContent text.skipToNavigation

Référence fabricant

74AUP1G3208GXZ

74AUP Series 3.6 V 4 mA Low-Power 3-Input OR-AND Gate - X2SON-6

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia 74AUP1G3208GXZ - Caractéristiques techniques
Attributes Table
Logic Circuit: AND/OR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 0.8V to 3.6V
Power Dissipation: 0.25W
Propagation Delay: 4.3ns
Operating Temperature: -40°C to +125°C
Capacitance: 0.8pF
No of Inputs: 3
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 6
Quiescent Current: 0.5µA
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
CALL Semaines
Commande minimale :
10000
Multiples de :
10000
Total 
2 360,00 $
USD
Quantité
Prix unitaire
10 000+
$0.236
Product Variant Information section