24FC512-I/MF in Tube by Microchip | Protocole d'interface I2C | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

24FC512-I/MF

24FC512 Series 512 Kbit (64K X 8) 5.5 V Surface Mount I2C Serial EEPROM - MLF-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip 24FC512-I/MF - Caractéristiques techniques
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Style d'emballage :  MLF-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 24FC512-I/MF is a 64 K x 8 (512 Kbit) serial EEPROM, capable of operation across a broad voltage range (1.7 V to 5.5 V). It has been developed for advanced low-power applications.

Features:

  • Single supply with operation:
    • 1.7 V for 24AA512,24FC512
    • 2.5 V for 24LC512
  • Low-Power CMOS Technology:
    • Activity current 400 µA, typical
    • Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger inputs for noise suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms,Max
  • Self-Timed Erase/Write Cycle
  • 128-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 years

Applications:

  • Personal communications
  • Data acquisition
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
240
Multiples de :
60
Total 
150,00 $
USD
Quantité
Prix unitaire
60
$0.64
240
$0.625
900
$0.61
1 800
$0.60
4 500+
$0.58
Product Variant Information section