24LC256-E/SM in Tube by Microchip | Protocole d'interface I2C | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

24LC256-E/SM

24LC256 Series 256 Kb I2C 2 Wire (32K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip 24LC256-E/SM - Caractéristiques techniques
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Style d'emballage :  SOIJ-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 24LC256-E/SM is a 32 K x 8 (256 Kbit) serial EEPROM, capable of operation across a broad voltage range (2.5 V to 5.5 V). It has been developed for advanced low-power applications.

Features:

  • Single supply with operation:
    • 1.7 V for 24AA256
    • 2.5 V for 24LC256
  • Low-Power CMOS Technology:
    • Activity current 1 mA, typical
    • Standby current 1 µA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger inputs for noise suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms,Max
  • Self-Timed Erase/Write Cycle
  • 64-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 years

Applications:

  • Personal communications
  • Data acquisition
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
35 Semaines
Commande minimale :
360
Multiples de :
90
Total 
374,40 $
USD
Quantité
Prix unitaire
90
$1.04
720
$1.02
1 800
$1.00
3 600+
$0.975
Product Variant Information section