Référence fabricant
AT28HC256E-70JU-T
EEPROM Memory IC 256Kb (32K x 8) Parallel 70ns 32-PLCC (11.43x13.97)
Microchip AT28HC256E-70JU-T - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Description of Change: Qualification of MMT as new final test site for selected AT27C040, AT27C080, AT27LV040A, AT28HC256, AT28HC256E, AT28C256, AT28BV256, AT28C256EF, AT27C010, AT28HC64BF, AT28BV64B, AT27BV256, AT27LV256A, AT28HC64B, AT27BV010, AT28C64B, AT27C256R, AT27LV010A, AT27LV020A, AT27C512R, AT27C020 and AT27LV512A device families available in 32L PLCC (11.5x14x3.37mm) package.Reason for Change: To improve manufacturability by qualifying MMT as a new final test site.Estimated Qualification Completion Date: June 2025
***FPCN104919 Update ***Revision History:April 16, 2024: Issued final notification.May 08, 2024: Re-issued final notification. Updated pre and post change summary table to include package type and package width.Description of Change:Implement new carrier tape leader and trailer length for various packages shipped from MPHL site.Reason for Change:To improve manufacturability by standardizing the carrier tape and trailer length for various packages shipped from MPHL site.
Microchip has released a new Datasheet for the AT28HC256 - 256-Kbit (32,768 x 8) Industrial High-Speed Parallel EEPROM of devices. If you are using one of these devices please read the document located at AT28HC256 - 256-Kbit (32,768 x 8) Industrial High-Speed Parallel EEPROM.Notification Status: FinalDescription of Change: Removed 28-Lead TSOP package. Updated 32-Lead PLCC package drawing to latest revision (no change to form, fit or function).Impacts to Data Sheet: See above detailsReason for Change: To improve productivityChange Implementation Status: CompleteDate Document Changes Effective: 08 Aug 2023NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices: N/A
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
750 par Std. Mfr. Pkg