text.skipToContent text.skipToNavigation

Référence fabricant

M24C01-WDW6TP

M24C01 Series 1 Kb (128 x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2409
Product Specification Section
STMicroelectronics M24C01-WDW6TP - Caractéristiques techniques
Attributes Table
Style d'emballage :  TSSOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The M24C01-WDW6TP is a Serial I²C-compatible electrically erasable programmable memory (EEPROM). This is organized as 1 Kb (128 X 8) with a temperature range of -40°C to 85°C.

The I²C uses a two-wire serial interface, comprising a bidirectional data line and a clock line. The devices carry a built-in 4-bit Device Type Identifier code (1010) in accordance with the I²C bus definition.

Features:

  • Supports both the 100 kHz I2C Standard-mode and the 400 kHz I2C Fast-mode
  • Single supply voltage:
    • 2.5 V to 5.5 V for M24Cxx-W
    • 1.8 V to 5.5 V for M24Cxx
    • 1.7 V to 5.5 V for M24Cxx-F
  • Write Control input
  • Byte and Page Write (up to 16 bytes)
  • Random and Sequential Read modes
  • Self-timed programming cycle
  • Automatic address incrementing
  • Enhanced ESD/latch-up protection
  • More than 1 million write cycles
  • More than 40-year data retention
  • Packages:
    • SO8, TSSOP8, UFDFPN8: ECOPACK2® (RoHS-compliant and Halogen-free)
    • PDIP8: ECOPACK1® (RoHS-compliant)
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
9 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
277,60 $
USD
Quantité
Prix unitaire
4 000
$0.0694
8 000+
$0.0673
Product Variant Information section