Référence fabricant
MX29GL512GUXFI-11Q
NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 110ns 64-Pin LFBGA
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Macronix | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :144 par Tray | ||||||||||
| Code de date: | |||||||||||
Macronix MX29GL512GUXFI-11Q - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Change Description:Please be informed that Macronix is going to replace the die attach material for 64CSP package products assembled at ASECL.The detailed information about this change is described in the attached document. This change has passed Macronix?s qualification based on JEDEC standard, and the qualification report is attached below.Reason of Change:The State of Maine in the United States issued a written notification (H.P.1113-L.D.1503) prohibit intentional addition of PFAS(Perfluoroalkyl and Polyfluoroalkyl Substances) material in all consumer products starting from Jan. 2030.Before Change : Die attach material (w/ PFAS): Epoxy (Henkel, 2025D)After Change :Die attach material (PFAS-Free): Film (Nitto, EM-430)
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
144 par Tray