text.skipToContent text.skipToNavigation

Référence fabricant

SST39WF1601-70-4I-B3KE

SST39WF Series 16 Mbit 1M x 16 1.85 V Multi-Purpose Flash Plus - TFBGA-48

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip SST39WF1601-70-4I-B3KE - Caractéristiques techniques
Attributes Table
Memory Density: 16Mb
Memory Organization: 1 M x 16
Supply Voltage-Nom: 1.65V to 1.95V
Access Time-Max: 70ns
Style d'emballage :  TFBGA-48
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SST 39 Series Multi-Purpose Flash (MPF) is a family of parallel flash memory products that deliver high performance, low power consumption, superior reliability and small sector size. Based on SuperFlash® technology, the 39 Series provides faster program, erase and read times than conventional flash, thereby saving power consumption and increasing manufacturing throughput.

In addition to offering 3V and 5V memory products, the SST 39 Series provides 1.8V devices that deliver up to 15% power savings compared to industry standard flash. Ideal for space-constrained applications, the 39 Series offers the industry’s smallest standard packages, the XFLGA and WFBGA, both as small as 4mm x 6mm.

The SST39WF1601 is a 16 Mbit (1M x16) parallel flash memory manufactured with SST proprietary, high-performance SuperFlash® technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternative approaches. The SST39WF1601 writes (Program or Erase) with a 1.65-1.95V power supply. This device conforms to JEDEC standard pin assignments for x16 memories.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
960
Délai d'usine :
4 Semaines
Commande minimale :
480
Multiples de :
480
Total 
1 056,00 $
USD
Quantité
Prix unitaire
1
$2.37
20
$2.32
40
$2.29
125
$2.25
250+
$2.20
Product Variant Information section