text.skipToContent text.skipToNavigation

Référence fabricant

MC9S12XDP512CAL

HCS12X Series 512 kB Flash 32 kB RAM 80 MHz 16-Bit Microcontroller – LQFP-112

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NXP MC9S12XDP512CAL - Caractéristiques techniques
Attributes Table
Family Name: HCS12X
Core Processor: HCS12X
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 80MHz
No of I/O Lines: 91
InterfaceType / Connectivity: CANbus/EBI/EMI/IrDA/I2C/LINbus/SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.35V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-112
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC9S12XD family introduces the performance boosting XGATE module. Using enhanced DMA
functionality, this parallel processing module offloads the CPU by providing high-speed data processing and transfer between peripheral modules, RAM, Flash EEPROM and I/O ports. Providing up to 80 MIPS of performance additional to the CPU, the XGATE can access all peripherals, Flash EEPROM and the RAM block.

The MC9S12XD family is composed of standard on-chip peripherals including up to 512 Kbytes of Flash
EEPROM, 32 Kbytes of RAM, 4 Kbytes of EEPROM, six asynchronous serial communications interfaces
(SCI), three serial peripheral interfaces (SPI), an 8-channel IC/OC enhanced capture timer, an 8-channel,
10-bit analog-to-digital converter, a 16-channel, 10-bit analog-to-digital converter, an 8-channel
pulse-width modulator (PWM), five CAN 2.0 A, B software compatible modules (MSCAN12), two
inter-IC bus blocks, and a periodic interrupt timer. The MC9S12XD family has full 16-bit data paths
throughout.

Features:

  • HCS12X Core
    • 16-bit HCS12X CPU
      • Upward compatible with HCS12 instruction set
      • Interrupt stacking and programmer's model identical to HCS12
      • Instruction queue
      • Enhanced indexed addressing
      • Enhanced instruction set
    • EBI (External Bus Interface)
    • MMC (Module Mapping Control)
    • INT (Interrupt Controller)
    • DBG (Debug module to monitor HCS12X CPU and XGATE bus activity)
    • BDM (Background Debug Mode)
  • XGATE
    • Peripheral coprocessor
    • Parallel processing module offloads the CPU by providing high speed data processing transfer between peripheral modules, RAM and I/O ports
    • Data transfer between Flash EEPROM, peripheral modules and I/O ports
  • Enhanced MSCAN module delivers FullCAN performance with virtually unlimited number of mailboxes when used with XGATE
  • PLL circuit allows power consumption and performance to be adjusted to suit operational requirements; system power consumption can be further improved with "fast exit from stop mode" feature
  • I/O ports available in each module and up to 25 additional I/O ports are available with interrupt capability allowing wake-up from stop or wait mode

Applications:

  • Door zone module
  • HVAC control module
  • Electronic parking brake
  • Lighting module
  • Smart junction box
  • Heads up display module
  • Sunroof control

View the MC9S12XD family of 16 Bit Microcontrollers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
16 Semaines
Commande minimale :
300
Multiples de :
300
Total 
7 983,00 $
USD
Quantité
Prix unitaire
1
$27.94
3
$27.53
5
$27.35
15
$26.95
25+
$26.61
Product Variant Information section