PIC24F16KA102-I/ML in Tube by Microchip | Contrôleurs polyvalents de 16 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PIC24F16KA102-I/ML

PIC24 Series 1.5 kB RAM 16 kB Flash 16-Bit Microcontroller SMD - QFN-28

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC24F16KA102-I/ML - Caractéristiques techniques
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1.5kB
Speed: 32MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit
Watchdog Timers: 1
Style d'emballage :  QFN-28
Méthode de montage : Surface Mount
Fonctionnalités et applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry, or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.

PIC24 16-bit Microcontroller featuring nanoWatt XLP™ for eXtreme Low Power consumption. Designed for power constrained and battery powered applications. Features unique peripherals like DSBOR, DSWDT and RTCC which run in Deep Sleep mode for industry leading low power performance.

The PIC24F16KA102-I/ML is part of the PIC24F Series family with 1.5 kB RAM 16 kB Flash as a 16-Bit Flash Microcontroller . It can sustain standard temperature ranges and has 28 pin in a QFN package. This device is lead free.

Features:

  • Typical nanoWatt XLP specifications include:
    • 20 nA Deep Sleep mode (Watch Webinar).
    • 25 nA Sleep mode (RAM retention).
    • 500 nA Real Time Clock Calendar operation in Sleep modes.
    • 400 nA Watch Dog Timer operation in Sleep modes.
  • Other Low Power Specifications include:
    • 1 uS wake-up from Sleep.
    • 50 nA I/O port leakage.
    • 195 uA at 1MHz Run mode.
    • Power Modes: Run, Doze, Idle, Sleep, Deep Sleep.
    • System Supervisors: Low Power BOR, WDT, INT0 and RTCC.
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL.
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
  • CPU:
    •   Up to 16 MIPS performance.
    •   Single Cycle Instruction Execution.
    •   16 x 16 Hardware Multiply, &  32-bit x 16-bit Hardware Divider.
    •   C Compiler Optimized Instruction Set System.
  • Peripherals:
    • 10-bit ADC, 9 channels, 500 k samples per second, 16-deep result buffer.
    • Charge Time Measurement Unit (CTMU) enabling 9 channels of Capacitive Touch.
    • Two Analog rail-to-rail comparators Peripherals.
    • 2 UART Modules with LIN and IrDA support, 4 Deep FIFO.
    • SPI Modules with 8 Deep FIFO.
    • I2C™ Modules with Master and Slave Modes.
    • Hardware RTCC, Real-Time Clock Calendar with Alarms.

To learn more about the PIC24F16KA102 product family, Click Here.

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
305
Multiples de :
61
Total 
811,30 $
USD
Quantité
Prix unitaire
1
$2.87
15
$2.81
30
$2.78
100
$2.72
200+
$2.66
Product Variant Information section