STM32F103CBT7TR in Reel by STMicroelectronics | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM32F103CBT7TR

MCU 32-Bit ARM Cortex 128kb Performance

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32F103CBT7TR - Caractéristiques techniques
Attributes Table
Family Name: STM32F1
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 20kB
Speed: 72MHz
No of I/O Lines: 37
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: DMA/Motor Control PWM/PDR/POR/PVD/PWM
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 10-chx12-bit
Style d'emballage :  LQFP-48
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
2400
Multiples de :
2400
Total 
8 856,00 $
USD
Quantité
Prix unitaire
2 400+
$3.69
Product Variant Information section