STM32H7S3L8H6H in Tray by STMicroelectronics | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM32H7S3L8H6H

STM32H Series 64 kB Flash 620 kB RAM 600 MHz 32-Bit Microcontroller - TFBGA-225

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2350
Product Specification Section
STMicroelectronics STM32H7S3L8H6H - Caractéristiques techniques
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 620kB
Speed: 600MHz
No of I/O Lines: 150
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SAI/SPDIF-Rx/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 21
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
Watchdog Timers: 2
Méthode de montage : Surface Mount
Pricing Section
Stock global :
150
États-Unis:
150
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
150
Multiples de :
960
Total 
855,00 $
USD
Quantité
Prix unitaire
960+
$5.70
Product Variant Information section