STM32L052K8U6 in Tray by STMicroelectronics | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM32L052K8U6

STM32L Series 32 MHz 64 KB Flash 8 kB SRAM 32-Bit Microcontroller - UFQFPN-32

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32L052K8U6 - Caractéristiques techniques
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 27
InterfaceType / Connectivity: I2C/I2S/SPI/USART/USB
Peripherals: Watchdog
Number Of Timers: 5
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Style d'emballage :  UFQFPN-32
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
2940
Multiples de :
490
Total 
3 822,00 $
USD
Quantité
Prix unitaire
1
$1.39
25
$1.37
75
$1.35
150
$1.34
400+
$1.30
Product Variant Information section