STM32L152VCT6A in Tray by STMicroelectronics | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM32L152VCT6A

STM32L Series 256 KB Flash 32 KB SRAM 32 MHz 32-Bit Microcontroller - LQFP-100

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32L152VCT6A - Caractéristiques techniques
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 83
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 25-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-100
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
540
Multiples de :
540
Total 
2 554,20 $
USD
Quantité
Prix unitaire
1
$5.14
5
$5.06
20
$4.94
50
$4.86
125+
$4.73
Product Variant Information section