text.skipToContent text.skipToNavigation

Référence fabricant

XMC4104Q48F128BAXUMA1

XMC4000 Series 128 kB Flash 20 kB RAM 32 Bit Microcontroller - VQFN-48EP

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon XMC4104Q48F128BAXUMA1 - Caractéristiques techniques
Attributes Table
Family Name: XMC4100
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 20kB
Speed: 80MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/I2S/SPI/UART
Peripherals: Watchdog
Number Of Timers: 2
Supply Voltage: 3.13V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Style d'emballage :  VQFN-48
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
2500
Multiples de :
2500
Total 
8 325,00 $
USD
Quantité
Prix unitaire
2 500+
$3.33
Product Variant Information section