
Référence fabricant
AT89C51CC03CA-SLSUM
AT89xx Series 64 KB Flash 2.25 KB SRAM 40 MHz 8-Bit Microcontroller - PLCC-44
Microchip AT89C51CC03CA-SLSUM - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
*****FPCN111925 UPDATE*****Description of Change:Qualification of MTAI as a new final test site for selected AT89C51IC2, AT89C51RB2, AT89C51RC2, AT89C51ED2, AT89C51ID2, AT89C51RD2, AT89C51AC3,AT89C51CC03, AT89C51AC2, AT89C51CC01 and AT80C51RD2 device families available in 44L PLCC (16.6x16.6x4.4mm) package.Reason for Change: To improve manufacturability performance by qualifying MTAI as a new final test site.
Description of Change: Qualification of MTAI as a new final test site for selected AT89C51IC2, AT89C51RB2, AT89C51RC2, AT89C51ED2, AT89C51ID2, AT89C51RD2, AT89C51AC3, AT89C51CC03, AT89C51AC2, AT89C51CC01 and AT80C51RD2 device families available in 44L PLCC (16.6x16.6x4.4mm) package.Reason for Change: To improve manufacturability performance by qualifying MTAI as a new final test site.Estimated Qualification Completion Date: April 2025
Statut du produit:
Microchip AT89C51CC03CA-SLSUM - Caractéristiques techniques
Family Name: | AT89C |
Core Processor: | 80C51 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 2.25kB |
Speed: | 40MHz |
No of I/O Lines: | 36 |
InterfaceType / Connectivity: | CAN/UART/USART |
Peripherals: | POR/PWM/Watchdog |
Supply Voltage: | 3V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Style d'emballage : | PLCC-44 |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Emballages disponibles
Qté d'emballage(s) :
27 par Tube
Style d'emballage :
PLCC-44
Méthode de montage :
Surface Mount