Référence fabricant
PIC16C66-04I/SP
PIC16C Series 14 KB Flash 368 B RAM Through Hole 8-Bit Microcontroller - SDIP-28
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :15 par Std. Mfr. Pkg Style d'emballage :SDIP-28 Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Microchip PIC16C66-04I/SP - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for CS500,PIC12C509, PIC12C508, PIC16C62A, PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621,PIC17C43, PIC17C42A, PIC16C554, PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: November 2025
Statut du produit:
Microchip PIC16C66-04I/SP - Caractéristiques techniques
| Family Name: | PIC16C |
| Core Processor: | PIC |
| Program Memory Type: | OTP |
| Flash Size (Bytes): | 14kB |
| RAM Size: | 368B |
| Speed: | 14MHz |
| No of I/O Lines: | 22 |
| InterfaceType / Connectivity: | I2C/SPI/USART |
| Peripherals: | I2C/PWM/SPI/USART/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 2.5V to 6V |
| Operating Temperature: | -40°C to +85°C |
| Watchdog Timers: | 1 |
| Style d'emballage : | SDIP-28 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
PIC16C66-04I/SP is part of the PIC16C6 Series family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 28 pin in a SDIP package. This device is lead free.
Features:
- High Performance RISC CPU:
- Only 35 instructions to learn
- All single-cycle instructions except for program branches which are two-cycle
- Operating speed:
- DC - 20 MHz clock input
- DC - 200 ns instruction cycle
- Peripheral Features:
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit timer/counter with prescaler, can be incremented during sleep via external crystal/clock
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Capture/Compare/PWM(CCP) module(s)
- CMOS Technology:
- Low-power, high-speed CMOS EPROM/ROM technology
- Fully static design
- Wide operating voltage range: 2.5 V to 5 V
- Commercial, Industrial and Automotive temperature ranges
To learn more about the PIC16C6 series product , Click Here
Emballages disponibles
Qté d'emballage(s) :
15 par Std. Mfr. Pkg
Style d'emballage :
SDIP-28
Méthode de montage :
Through Hole