text.skipToContent text.skipToNavigation

Référence fabricant

PIC18LF1320T-I/SS

PIC18 Series 8 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - SSOP-20

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC18LF1320T-I/SS - Caractéristiques techniques
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 256B
Speed: 40MHz
No of I/O Lines: 15
InterfaceType / Connectivity: USART
Peripherals: On-Chip-ADC/PWM/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Style d'emballage :  SSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications
The PIC18LF1320T-I/SS is a part of PIC18LF series Microcontroller. It has an operating temperature ranging from -40ºC to +150ºC. It comes in SSOP-20 package.

Features:

  • Low-Power Features:
    • Power Managed modes:
      • Run: CPU on, peripherals on
      • Idle: CPU off, peripherals on
      • Sleep: CPU off, peripherals off
    • Power Consumption modes:
      • PRI_RUN: 150 µA, 1 MHz, 2 V
      • PRI_IDLE: 37 µA, 1 MHz, 2 V
      • SEC_RUN: 14 µA, 32 kHz, 2 V
  • Oscillators:
    • Four Crystal modes:
      • LP, XT, HS: up to 25 MHz
      • HSPLL: 4-10 MHz (16-40 MHz internal)
    • Two External RC modes, up to 4 MHz
    • Two External Clock modes, up to 40 MHz
  • Peripheral Highlights:
    • High current sink/source 25 mA/25 mA
    • Three external interrupts
    • Enhanced Capture/Compare/PWM (ECCP) module:
      • One, two or four PWM outputs
      • Selectable polarity
      • Programmable dead time
      • Auto-Shutdown and Auto-Restart
      • Capture is 16-bit, max resolution 6.25 ns (TCY/16)
      • Compare is 16-bit, max resolution 100 ns (TCY)
    • Compatible 10-bit, up to 13-channel Analog-to-Digital Converter module (A/D) with programmable acquisition time
  • Special Microcontroller Features:
    • 100,000 erase/write cycle Enhanced Flash program memory typical
    • 1,000,000 erase/write cycle Data EEPROM memory typical
    • Flash/Data EEPROM Retention: > 40 years
    • Self-programmable under software control
    • Priority levels for interrupts
    • 8 x 8 Single-Cycle Hardware Multiplier

View the complete product family of PIC18LF Series Microcontrollers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
1600
Multiples de :
1600
Total 
6 528,00 $
USD
Quantité
Prix unitaire
1 600+
$4.08
Product Variant Information section