text.skipToContent text.skipToNavigation

Référence fabricant

6N138

6N138 Series 1 Channel 7 V 5000 Vrms Darlington Optocoupler Through Hole -DIP-8

Modèle ECAD:
Nom du fabricant: LITEON
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
LITEON 6N138 - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 7V
CTR-Min: 300%
Operating Temp-Max: 70°C
Style d'emballage :  DIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

The 6N138 is a single channel, 7v 5000 Vrms high speed photodarlington output optocoupler.

Features:

  • High current transfer ratio 2000 % typical
  • Low input current requirement 0.5 mA
  • High output current 60 mA
  • Instantaneous common mode rejection. 10 KV/µs
  • TTL compatible output
  • Dual-in-line package

Applications:

  • Digital logic ground isolation
  • Low input current line receiver
  • Telephone ring detector
  • EIA-RS-232C line receiver
  • Current loop receiver
  • High common mode noise line receiver
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
8 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2000
Multiples de :
50
Total 
500,00 $
USD
Quantité
Prix unitaire
50
$0.265
250
$0.255
1 250
$0.25
2 500
$0.245
7 500+
$0.235
Product Variant Information section