text.skipToContent text.skipToNavigation

Référence fabricant

6N139

Single Channel 18 V 5000 Vrms Darlington Optocoupler Through Hole - DIP-8

Modèle ECAD:
Nom du fabricant: LITEON
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
LITEON 6N139 - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 18V
CTR-Min: 500%
Operating Temp-Max: 85°C
Style d'emballage :  DIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

The 6N139 is a Single Channel 18 V 5000 Vrms Darlington Optocoupler available in Through Hole DIP-8 Package.

Features:

  • High current transfer ratio – 2000% typical
  • Low input current requirements – 0.5mA
  • High output current – 60mA
  • CTR guarantee - 0 ~ 70?
  • Instantaneous common mode rejection– 10KV/μs
  • TTL compatible output – 0.1V VOL typical
  • UL, CSA, IEC/EN/DIN EN60747-5-2 – Pending
  • Dual-in-line package - 6N138 / 6N139
  • Wide lead spacing package - 6N138M / 6N139M
  • Surface mounting package - 6N138S / 6N139S
  • Tape and reel packaging - 6N138S-TA / 6N139S-TA, 6N138S-TA1 / 6N139S-TA1

Applications:

  • Digital logic ground isolation
  • Low input current line receiver
  • Telephone ring detector
  • EIA-RS-232C line receiver
  • Current loop receiver
  • High common mode noise line receiver
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
2400
Multiples de :
50
Total 
600,00 $
USD
Quantité
Prix unitaire
1
$0.265
125
$0.26
400
$0.255
1 500
$0.25
5 000+
$0.235
Product Variant Information section