text.skipToContent text.skipToNavigation

Référence fabricant

592-3030-313F

592 Series Bi Level Red Green 3 mm 40° 6.5 / 8 mcd 2 V LED Surface Mount

Modèle ECAD:
Nom du fabricant: Dialight
Emballage standard:
Product Variant Information section
Code de date: 2503
Product Specification Section
Dialight 592-3030-313F - Caractéristiques techniques
Attributes Table
No of LEDs: 4
Color: Red / Green
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 6.5mcd/8mcd
Viewing Angle: 40°
Wavelength: 635nm/572nm
Rated Power: 95mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension (Inch): H  0.455in x L  0.665in x W  0.18in
Moisture Sensitivity Level: 2
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 592-3030-313F is a part of 592 Series Bi Level Red Green 3 mm 40° 6.5 / 8 mcd 2 V Surface Mount LED.

Product Features:

  • 3mm Lens
  • Red   Green   Red   Green Color 
  • LED Position RGRG is 1 1 2 2
  • Test Current (mA) same for both: 10 mA & (20) mA
  • Dominant Wavelength Typical Red: 628 nm & Green: 570 nm 
  • Surface Mount
  • Package Options Tape and Reel

 

 

 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
21 300
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
300
Multiples de :
300
Total 
387,00 $
USD
Quantité
Prix unitaire
300+
$1.29
Product Variant Information section