text.skipToContent text.skipToNavigation

Référence fabricant

CMD12-21VGC/TR8

CMD12-21 Series Green 2 mm 120° 8.8 mcd Clear 2.1 V SMT Right Angle LED

Modèle ECAD:
Nom du fabricant: VCC
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
VCC CMD12-21VGC/TR8 - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 8.8mcd
Viewing Angle: 120°
Wavelength: 570nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2mm x L  3mm x W  1mm
Méthode de montage : Surface Mount
Fonctionnalités et applications
The CMD12-21VGC/TR8 is a 570 nm green color, clear lens surface mount LED with a typical luminous intensity of 8.8 mcd.

Features:

  • Surface Mount Technology
    • Tape and reel packaged for high-speed autoinsertion.
    • Convection and vapor-phase reflow compatible.
    • Compact form enables high density placement.
    • Packaged 2000 pieces per reel.
  • Leading Edge LED Optoelectronic Performance
    • Consistent high brightness.
    • Integral lensing for narrow angle light dispersion.
    • Bi-color available.
  • Exceptional Reliability
    • Stringent process controls assure quality.
    • Extensive qualification testing to meet strictest requirements.
    • Designed to permit easy post-reflow solder joint inspection.
    • Solder pad geometry on page 1-X2.

 

 

 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
4000
Multiples de :
2000
Total 
1 040,00 $
USD
Quantité
Prix unitaire
2 000+
$0.26
Product Variant Information section