Référence fabricant
OPB350W187Z
OPB350 Series 50 mA 30 V 11.8 mm Range Tube Liquid Sensor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TT Electronics - Optek Technology | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Bulk Méthode de montage :Chassis Mount | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB350W187Z - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
Fichier
Date
Material Change
03/10/2015 Détails et téléchargement
The TC634 phototransistor is presently used to manufacture the affected products. An alternate phototransistor ES634 is being added to the aaffected product bill of material. Reason for Change: Optek has tooled and qualified the ES634 to be an alternate to the TC634. The ES634 is ffabricated at a different location and will ensure a continuous supply of this type of phototransistor.
Statut du produit:
Actif
Actif
TT Electronics - Optek Technology OPB350W187Z - Caractéristiques techniques
Attributes Table
| Type: | Phototransistor |
| Range: | 11.8mm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 100mW |
| Méthode de montage : | Chassis Mount |
Fonctionnalités et applications
The OPB350W187Z is a tube liquid sensor with a maximum on state collector current of 4 mA. Available in wired assembly for 3/16" tubing.
This device is configured to optimize the design effort needed to use a fluid sensor with the addition of self calibration circuitry.
Features:
- Can identify if liquid is present in clear tubes that have an outside diameter of 1/16” [1.6 mm], 1/8" [3.2 mm], 3/16" [4.8 mm] or 1/4" [6.3 mm]
- Opaque plastic housing enhances ambient light rejection
- Printed circuit board mounting or 24” (610 mm) 26 AWG wires
Applications:
- Non-contact fluid sensing
- IV fluid
- Oils and other petroleum products
- Colored fluids
- Toner fluids
- Water
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
12 Semaines
Quantité
Prix unitaire
1
$7.68
5
$7.59
25
$7.50
100
$7.42
250+
$7.31
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk
Méthode de montage :
Chassis Mount