text.skipToContent text.skipToNavigation

Référence fabricant

PT15-21B/TR8

940 nm 30 Vce 20 mA Black Flat Top View Lens Phototransistor

Modèle ECAD:
Nom du fabricant: Everlight
Emballage standard:
Product Variant Information section
Code de date: 2539
Product Specification Section
Everlight PT15-21B/TR8 - Caractéristiques techniques
Attributes Table
Wavelength: 940nm
Bandwidth: 770nm to 1200nm
Power Dissipation: 75mW
CE Voltage-Max: 30V
Collector Current @ 25C: 20mA
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PT15-21B/TR8 is a phototransistor in miniature SMD package which is molded in a black plastic with flat top view lens. The device is spectrally matched to infrared emitting diode.

Features:

  • Fast response time
  • High photo sensitivity
  • Small junction capacitance
  • High reliability

Applications:

  • Miniature switch
  • Counters and sorter
  • Interrupter
  • Position sensor

View the List of available PT15 Series of Phototransistor

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
21000
Multiples de :
3000
Total 
1 575,00 $
USD
Quantité
Prix unitaire
3 000
$0.078
6 000
$0.0765
9 000+
$0.075
Product Variant Information section