text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBLE-343072-02

CYBLE-3x307x-02 Series 512 kB Flash 384 kB RAM 96 MHz AIROC™ Bluetooth®LE Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CYBLE-343072-02 - Technical Attributes
Attributes Table
Data Rate: 6Mbps
Max Power Consumption: 8mA
Certified: Yes
Sensitivity: -94.5dBm
Frequency Range: 2.4GHz
Supply Voltage: 2.5V to 3.6V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 43
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,670.00
USD
Quantity
Unit Price
500
$3.34
1,000+
$3.29
Product Variant Information section