Référence fabricant
MTQN-MNG3-B02-SP
LTE Cat M1/NB-IoT/2G Embedded Cellular Modem (50 Pk) (Europe)
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | MultiTech | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Bulk | ||||||||||
| Code de date: | |||||||||||
MultiTech MTQN-MNG3-B02-SP - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
****UPDATE TO PCN 116611 EXTENDED PART LIST****Product End-of-Life Notification:Change Description:MultiTech announces the Product End-of-Life (PEOL) for the MultiTech Connection Manager Software effective immediately. This product will no longer be supported. Key Dates End-of-Life Date: October 9, 2025
OverviewMultiTech devices for sale in the United Kingdom are now compliant with UKCA standards: see attached for more details.Product LabelingBeginning August 1, 2023, all MultiTech UKCA compliant devices will include the UKCA mark to indicate they are compliant with UKCA standards, including:? Serialized Device Label (adhered to individual devices)? Single Pack Packaging Label? Multi-Pack Packaging Label
Statut du produit:
MultiTech MTQN-MNG3-B02-SP - Caractéristiques techniques
| Module: | Socket Modem/SOM |
| Protocol: | 4G LTE CAT-M1 |
| Interface Type: | UART/USB |
| Data Rate: | 375kbps |
| Supply Voltage: | 3.3V to 5V |
| Operating Temp Range: | -40°C to +85°C |
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk