Manufacturer Part #
MTCDT-L4N1-246A-US
LTE Cat 4 mPower Programmable Gateway, GNSS and US Accessory Kit (AT&T/Verizon)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MultiTech MTCDT-L4N1-246A-US - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MultiTech MTCDT-L4N1-246A-US - Technical Attributes
Attributes Table
| Data Rate: | 150Mbps |
| Interface: | Ethernet |
| Supply Voltage: | 9V |
| Certified: | Yes |
| Operating Temp Range: | -30°C to +70°C |
| Storage Temperature Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$590.34
2
$581.73
3
$576.76
4
$573.25
5+
$562.23
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk