Référence fabricant
0273.125H
273 Series Very Fast-Acting 125 V 0.125 A Ø 6.35x8.89 mm Radial Lead MICRO™ Fuse
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :100 par Box Style d'emballage :RADIAL Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Littelfuse 0273.125H - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Subject: Similar Epoxy material for 272/273/274/278/279 series Micro fusesWith regards to the above reference, Littelfuse would like to inform you that we would be using a similar Epoxy material to the existing Epoxy for 272/273/274/278/279 series Micro fuses.The existing Epoxy material has been discontinued and due to assurance of supply, Littelfuse has qualified a similar Epoxy material which has comparable electrical properties to the existing material.This change will have no impact to the electrical performance of the fuses. There are no changes to the specs as defined in the datasheet, no changes in the form, fit and function of the fuses. Please see attached for validation report.There is no change to the part number. We will use date code to distinguish the fuses.
Subject: Similar Epoxy material for 272/273/274/278/279 series Micro fuses With regards to the above reference, Littelfuse would like to inform you that we would be using a similar Epoxy material to the existing Epoxy for 272/273/274/278/279 series Micro fuses. The existing Epoxy material has been discontinued and due to assurance of supply, Littelfuse has qualified a similar Epoxy material which has comparable electrical properties to the existing material. This change will have no impact to the electrical performance of the fuses. There are no changes to the specs as defined in the datasheet, no changes in the form, fit and function of the fuses. Please see attached for validation report.
Subject : Addition of marking UKCA to labels This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses.With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes.
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Statut du produit:
Littelfuse 0273.125H - Caractéristiques techniques
| Voltage Rating: | 125V |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 0.125A |
| Operating Temp Range: | -55°C to +85°C |
| Dimension: | L 8.89mm x D 6.35mm |
| Style d'emballage : | RADIAL |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
100 par Box
Style d'emballage :
RADIAL
Méthode de montage :
Through Hole