Référence fabricant
SP4021-01FTG-C
SP4021 Series 600 W 19.6 Vcl Bi-Directional Discrete TVS Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SOD-323 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2524 | ||||||||||
Littelfuse SP4021-01FTG-C - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Littelfuse would like to notify you of an additional approved backend location for SOD323 TVS Diode Array (SPA? Diodes) products. This additional backend factory in China is fully approved for all assembly, test, and packing operations. There are no changes to fit, form, and function of the finished products. Qualif ication efforts are complete, and the new factory is ramping for shipments.
Statut du produit:
Littelfuse SP4021-01FTG-C - Caractéristiques techniques
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 9.3V |
| Breakdown Voltage-Min: | 6.3V |
| Standoff Voltage: | 5V |
| Capacitance: | 2.5pF |
| Operating Temp Range: | -40°C to +125°C |
| Peak Output Current: | 25A |
| Storage Temperature Range: | -55°C to +150°C |
| Style d'emballage : | SOD-323 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOD-323
Méthode de montage :
Surface Mount