text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.1694

Fuse Holder 20A 250VAC Panel Mount Solder Lug Box

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0031.1694 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 20A
Termination Style: Quick Connect
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Dimension: L  46.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.00
USD
Quantity
Unit Price
100
$2.36
300
$2.33
400
$2.32
1,000
$2.29
1,500+
$2.27
Product Variant Information section