text.skipToContent text.skipToNavigation

Référence fabricant

1.5KE20CA-E3/51

1500 W 20 V Bi DirectionalThrough Hole Transient Voltage Suppressor Diode

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2236
Product Specification Section
Vishay 1.5KE20CA-E3/51 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 19V
Clamping Voltage-Max: 27.7V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 54.2A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 17.1V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 800pF
Breakdown Voltage-Max: 21V
Style d'emballage :  AXIAL
Méthode de montage : Through Hole
Fonctionnalités et applications

The 1.5KE20CA-E3/51 is a 1500 W 20 V Bi-Directional Through Hole Transient Voltage Suppressor Diode.

Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 1500 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty
    cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.

View the Complete family of 1.5KE20 TVS Diodes

Pricing Section
Stock global :
10
États-Unis:
10
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,34 $
USD
Quantité
Prix unitaire
1
$0.34
100
$0.33
300
$0.325
1 250
$0.315
4 000+
$0.30
Product Variant Information section