text.skipToContent text.skipToNavigation

Référence fabricant

389FXCXC1-12D

389F Series 20 A 3PDT 100 Ohm 12 V Side Flange Magnecraft Power Relay

Modèle ECAD:
Nom du fabricant: Schneider Electric
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Schneider Electric 389FXCXC1-12D - Caractéristiques techniques
Attributes Table
Contact Form: 3PST (3 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 20A
Termination Style: Quick Connect
Méthode de montage : Flange Mount
Fonctionnalités et applications
The 389F Series is a Flange Mount Power Relay. This series offers an ideal solution for a variety of application requirements due to the broad range of available contact ratings and a variety of panel, DIN and socket mount options and accessories.

Features:

  • Rated up to 50 A
  • Socket compatible models available
  • Flux tight versions available
  • Blowout magnet options for high DC voltage switching
  • Feature-rich covers, mounting options and accessories to suit a multitude of applications

Applications:

  • Automation Panels
  • Process Controls
  • Motor Control
  • Conveyor Control
  • Food & Beverage
  • Anti-Condensation Equipment
  • Industrial Cooking Equipment
  • Filtration Systems
  • HVAC & Refrigeration
  • Anti-Condensation Equipment
  • Compressor Control
  • Blower Control
  • Motorized Duct/Vent Control
  • Air Conditioners
  • Water Heaters

View the 389F series of Power Relays

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
10
Multiples de :
10
Total 
274,20 $
USD
Quantité
Prix unitaire
10
$27.42
20
$27.17
30+
$26.92
Product Variant Information section