Référence fabricant
LBB127
LBB127 Series 200 mA 250 V DPST Through Hole OptoMOS® Relay - DIP-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :50 par Tube | ||||||||||
| Code de date: | |||||||||||
Littelfuse LBB127 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:Following the PCN EIC-1138, dated July 31st, 2024- Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about additional pat numbers affected by this change.As a result, we need to remove the UL 94 V-0 flammability rating from the datasheets for the part numbers.Littelfuse would like to inform you that although components shipped from Littelfuse are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets.
Input Deactivation Control Changes for LAA127 and LBB127Detailed Description of ChangeLittelfuse IXYS Integrated Circuits Division (ICD) would like to inform you of a change to the data sheet parameter ?Input Control Current to Deactivate? and the addition of an ?Input Control Voltage to Deactivate? parameter. The minimum ?Input Control Current to Deactivate? rating is being reduced from 0.4 mA to 0.1 mA. A new parameter, ?Input Control Voltage to Deactivate?, is being added to the data sheet with a minimum rating of 0.8 V. These changes are effective immediately and are documented in the updated data sheets available onthe Littelfuse website.Reason for Change:To ensure the security of supply for these products, an alternative supplier of the input LED was qualified and put into production. Over time, this more efficient LED exhibited a tendency to maintain the activated state of some Solid State Relays (SSRs) at lower input currents than its predecessor. Whereas the previous less efficient LED was not able to sustain operation with an input current of 0.4 mA, the replacement LED could. Reducing the minimum input control current to 0.1 mA guarantees the SSRs will deactivate as expected.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
50 par Tube