text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM7-24.576MHZ-D2Y-T

ABM7 Series 24.576 MHz ±20 ppm 18 pF -40 to +85 °C Mini Microprocessor Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM7-24.576MHZ-D2Y-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 24.576MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +90°C
Dimension: L  6mm x W  3.5mm
No of Pins: 2
Mounting Method: Surface Mount
Features & Applications

The ABM7 Series 24.5 MHz ±20 ppm 18 pF -40 to 85 °C SMT Microprocessor Crystal

Features:

  • Low in height (1.4 mm max.)
  • Ceramic package assures high reliability
  • Small size SMD, suitable for high density applications
  • Superior heat-resistant glass sealing
  • Wide operating temperature available

Applications:

  • Computers, Modems, Communication equipment
  • Thin equipment
  • Industrial wide temperature applications
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$300.00
USD
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
3,000
$0.29
5,000+
$0.285
Product Variant Information section