text.skipToContent text.skipToNavigation

Référence fabricant

B1B-XH-AM(LF)(SN)

XH Series 1 Position 2.5 mm Single Row Through Hole Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2531
Product Specification Section
JST B1B-XH-AM(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 1
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
3000
Multiples de :
1000
Total 
315,00 $
USD
Quantité
Prix unitaire
1 000
$0.107
3 000
$0.105
10 000
$0.103
15 000+
$0.101
Product Variant Information section