text.skipToContent text.skipToNavigation

Référence fabricant

BHR-20-VSGA

BHR Series 20 Position Dual Row Through Hole Straight Shrouded Box Header

Modèle ECAD:
Nom du fabricant: Adam Tech
Emballage standard:
Product Variant Information section
Code de date: 2445
Product Specification Section
Adam Tech BHR-20-VSGA - Caractéristiques techniques
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: IDC
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Wire to Board
Color: Black
Insulation Resistance: 5000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications

The BHR-20-VSGA is a part of BHR series of Header. It has an operating temperature ranging from -55°C to +105°C.

The BHR Series .100” Box Headers are a dual row shrouded header for use with dual row IDC female socket connectors. Our low profile, space saving design has a center slot for the socket’s polarization bump.

Features:

  • Superior low profile design
  • Slot for IDC socket Polarization bump
  • Straight PCB, Right Angle PCB and SMT versions
  • Gold, Tin or Selective Gold plating
  • Options include Elevated types and integral latches
  • Hi-Temp insulator available

View the complete BHR series of Header

Pricing Section
Stock global :
160
États-Unis:
160
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,35 $
USD
Quantité
Prix unitaire
1
$0.345
100
$0.335
250
$0.33
1 000
$0.32
2 500+
$0.305
Product Variant Information section