text.skipToContent text.skipToNavigation

Référence fabricant

SM40B-SRDS-G-TF(LF)(SN)

SHD Series 40 Position 1 mm Surface Mount Dual Row Right Angle Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
JST SM40B-SRDS-G-TF(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 40
Pitch: 1 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SM40B-SRDS-G-TF(LF)(SN) is a part of SHD Series 40 Position 1.0 mm pitch Dual Row Side Entry Shrouded Header Wire to Board Crimp style Connectors.

Features:

  • Compact, low profile design
  • Anti-misinsertion feature
  • Receptacles with protrusions
  • Header designed for vaccum pick and place robotics

Product Specifications:

  • Pitch: 1.0 mm
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M?

View the Complete SHD Series of Connectors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1250
Multiples de :
1250
Total 
1 762,50 $
USD
Quantité
Prix unitaire
1 250+
$1.41
Product Variant Information section