text.skipToContent text.skipToNavigation

Référence fabricant

GRM2165C1H151JA01D

GRM Series 0805 150 pF 50 V ±5% C0G/NP0 SMT Multilayer Ceramic Capacitor

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Murata GRM2165C1H151JA01D - Caractéristiques techniques
Attributes Table
Capacitance: 150pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Méthode de montage : Surface Mount
Fonctionnalités et applications
Murata Electronics represents the stare-of-the-art in volume manufacturing of chip multilayer (MLCC) and leaded ceramic capacitors. Additionally, to meet today’s demanding application requirements, Murata offers one of the world’s largest varieties of specialty capacitors for high reliability, high voltage and high frequency markets including tantalum replacements (Hi-Cap ceramics).

The main multi-layered ceramic chip capacitors series manufactured by Murata is the GRM product family. Offered in a range of case sizes and tolerances, Murata also offers the GRM series in various dielectric formulations, with the most common being COG, X7R and Z5U/Y5V.

The GRM2165C1H151JA01D is a multi-layered chip capacitor in a 0805 case size. The GRM2165C1H151JA01D is comprised of a COG dielectric with a capacitance of 150 pF at a tolerance of ±5%.

Note: The “D” on the end of the part number GRM2165C1H151JA01D denotes paper taping 180 mm reel. Please check data sheet for alternate packaging. The GRM series is available in paper or embossed tape and reel packaging.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
83,20 $
USD
Quantité
Prix unitaire
4 000
$0.0208
12 000
$0.0203
20 000
$0.02
40 000
$0.0197
80 000+
$0.0193
Product Variant Information section