text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0201FR-07953KL

Res Thick Film 0201 953K Ohm 1% 0.05W(1/20W) 200ppm/C Pad SMD T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
YAGEO RC0201FR-07953KL - Technical Attributes
Attributes Table
Resistance: 953kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dielectric Withstanding Voltage: 50V
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10 000
États-Unis:
10 000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.00
USD
Quantity
Unit Price
10 000
$0.0012
30 000
$0.0011
100 000
$0.0011
200 000
$0.0011
400 000+
$0.001
Product Variant Information section