Référence fabricant
RR0816P-6652-D-80C
RR Series 0603 0.063 W 66.5 kOhm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Susumu | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :5000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
Susumu RR0816P-6652-D-80C - Spécifications du produit
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
Not Recommended
10/19/2023 Détails et téléchargement
We at Susumu would like to express our sincere thanks for the continued to use our products.In order to strengthen the position of Susumu products in the marketplace and to differentiate Susumu from others by enhancing quality, performance and reliability of the products ultimately, we would like to notify the Susumu?s strategic plan to change the SSM products series as stated in this notice.
Statut du produit:
Actif
Actif
Susumu RR0816P-6652-D-80C - Caractéristiques techniques
Attributes Table
| Resistance: | 66.5kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±0.5% |
| Temp Coefficient: | ±25ppm/°C |
| Case Size: | 0603 (1608 Metric) |
| Méthode de montage : | Surface Mount |
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
20 Semaines
Quantité
Prix unitaire
5 000
$0.0133
15 000
$0.013
25 000
$0.0129
75 000
$0.0126
125 000+
$0.0123
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
5000 par Reel
Méthode de montage :
Surface Mount