Référence fabricant
MCP6051T-E/MNY
MCP6051 Series 6 V 385 kHz Rail-to-Rail I/O Operational Amplifier-TDFN-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3300 par Reel Style d'emballage :TDFN-8 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip MCP6051T-E/MNY - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
****FPCN108254 UPDATE****Description of Change: Qualification of MMT as an additional assembly site for MCP6V03T-E/MNY, MCP6232T-E/MNY, MCP6V06T-E/MNY, MCP6V08T-E/MNY, MCP6V01T-E/MNY, MCP6052T-E/MNY, MCP6062T-E/MNY, MCP6402T-E/MNY, MCP6072T-E/MNY, MCP651T-E/MNY, MCP6051T-E/MNY, MCP6071T-E/MNY, MCP6061T-E/MNY, MCP661T-E/MNY, MCP6442T-E/MNY, MCP621T-E/MNY, MCP631T-E/MNY, MCP6V28T-E/MNY, MCP6V26T-E/MNY, MCP16251T-I/MNY, MCP16252T-I/MNY catalog part numbers (CPN) available in 8L TDFN (2x3x0.8mm) package.Reason for Change: To improve on-time delivery performance by qualifying MMT as an additional assembly site.
PCN Status:Initial NotificationDescription of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2024
Description of Change: Qualification of MMT as an additional assembly site for MCP6V03T-E/MNY, MCP6232T-E/MNY, MCP6V06T-E/MNY, MCP6V08T-E/MNY, MCP6V01T-E/MNY, MCP6052T-E/MNY, MCP6062T-E/MNY, MCP6402T-E/MNY, MCP6072T-E/MNY, MCP651T-E/MNY, MCP6051T-E/MNY, MCP6071T-E/MNY, MCP6061T-E/MNY, MCP661T-E/MNY, MCP6442T-E/MNY, MCP621T-E/MNY, MCP631T-E/MNY, MCP6V28T-E/MNY, MCP6V26T-E/MNY, MCP16251T-I/MNY, MCP16252T-I/MNY catalog part numbers (CPN) available in 8L TDFN (2x3x0.8mm) package.Reason for Change: To improve on-time delivery performance by qualifying MMT as an additional assembly site
Description of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Pre and Post Change Summary: see attachedmpacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2024
Revised the qualification report (Future PCN 41261)Final Notice: Qualification of G700LTD molding compound and 8600 die attach epoxy for selected DFN, TDFN, UDFN and VDFN packages at NSEB site.Description of Change:Qualification of G700LTD molding compound and 8600 die attach epoxy for 6L DFN (2x2x0.9mm), 8L DFN (2x3x0.9mm), 8L DFN (4x4x0.9mm), 10L DFN (3x3x0.9mm), 8L TDFN (2x3x0.8mm), 8L UDFN (2x3x0.5mm), 10L UDFN (3x3x0.5mm), 8L VDFN (4x4x1.0mm) and 8L VDFN (5x5x1.0mm) packages at NSEB assembly site.Pre Change: G770HCD molding compound and 8200T die attach epoxyPost Change: G700LTD molding compound and 8600 die attach epoxyReason for Change: To improve manufacturability by qualifying molding compound and die attach material.
Final Notice: Qualification of G700LTD molding compound and 8600 die attach epoxy for selected DFN, TDFN, UDFN and VDFN packages at NSEB site.Description of Change:Qualification of G700LTD molding compound and 8600 die attach epoxy for 6L DFN (2x2x0.9mm), 8L DFN (2x3x0.9mm), 8L DFN (4x4x0.9mm), 10L DFN (3x3x0.9mm), 8L TDFN (2x3x0.8mm), 8L UDFN (2x3x0.5mm), 10L UDFN (3x3x0.5mm), 8L VDFN (4x4x1.0mm) and 8L VDFN (5x5x1.0mm) packages at NSEB assembly site.Pre Change: G770HCD molding compound and 8200T die attach epoxyPost Change: G700LTD molding compound and 8600 die attach epoxyReason for Change:To improve manufacturability by qualifying molding compound and die attach material.
Statut du produit:
Microchip MCP6051T-E/MNY - Caractéristiques techniques
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.15V/µs |
| Input Offset Voltage-Max: | 150µV |
| Style d'emballage : | TDFN-8 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3300 par Reel
Style d'emballage :
TDFN-8
Méthode de montage :
Surface Mount