Référence fabricant
MIC7111YM5-TR
MIC7111 Series 11 V 25 kHz SMT Rail-to-Rail Operational Amplifier - SOT-23-5
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SOT-23-5 (SOT-25) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip MIC7111YM5-TR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change:•Updated Package Type.•Updated DC Electrical Characteristics (5.0V), Output Short-Circuit Current parameter, Min. column.•Updated Section 3.2 “Output Voltage Swing”. Updated Equation 3-1 and added Equation 3-2.•Updated Section 3.4 “Using Large-Value Feedback Resistors”. Updated Equation 3-5.•Updated Section 4.1 “Package Marking Information”.•Minor grammatical text changes throughout the Data SheetImpacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 01 Feb 2024NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
Statut du produit:
Microchip MIC7111YM5-TR - Caractéristiques techniques
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.02V/µs |
| Input Offset Voltage-Max: | 7mV |
| Gain Bandwidth Product: | 25kHz |
| Average Bias Current-Max: | 500pA |
| Supply Voltage: | 1.8V to 11V |
| Common Mode Rejection Ratio: | 85dB |
| Supply Current: | 65µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 95dB |
| Operating Temp Range: | -65°C to +150°C |
| Phase Margin: | 50° |
| Low Noise: | 110nV/√Hz |
| Output Current: | 200mA |
| Style d'emballage : | SOT-23-5 (SOT-25) |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
MIC7111YM5 TR is a micropower operational amplifier featuring rail-to-rail input and output performance in Micrel’s IttyBitty™ SOT-23-5 package. The MIC7111 is ideal for systems where small size is a critical consideration.
The MIC7111 is designed to operate from 1.8 V to 11 V power supplies. The MIC7111 benefits small battery operated portable electronic devices where small size and the ability to place the amplifier close to the signal source are primary design concerns. For other package options, please contact the factory.
Key Features:
- Small footprint SOT-23-5 package.
- Guaranteed performance at 1.8 V, 2.7 V, 5 V, and 10 V.
- 15 µA typical supply current at 1.8 V.
- 25 kHz gain-bandwidth at 5 V.
- Output swing to within 1 mV of rails with 1.8 V supply and 100 kO load.
- Suitable for driving capacitive loads.
Applications:
- Wireless and cellular communications.
- GaAs RF amplifier bias amplifier.
- Current sensing for battery chargers.
- Reference voltage buffer.
- Transducer linearization and interface.
- Portable computing.
To learn more about MIC71x product family, Click Here.
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOT-23-5 (SOT-25)
Méthode de montage :
Surface Mount