text.skipToContent text.skipToNavigation

Référence fabricant

NCS20071SN2T1G

General Purpose Amplifier 1 Circuit Rail-to-Rail - TSOP-5

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi NCS20071SN2T1G - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 2.4V/µs
Input Offset Voltage-Max: 3.5mV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 200pA
Supply Voltage: 2.7V to 36V
Power Dissipation: 0.2W
Common Mode Rejection Ratio: 135dB
Supply Current: 480µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 135dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 120dB
Phase Margin: 50°
Low Noise: 20nV/√Hz
Output Current: 65mA
Moisture Sensitivity Level: 1
Style d'emballage :  SC-74A (TSOP-5, SOT-25)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
735,00 $
USD
Quantité
Prix unitaire
3 000
$0.245
9 000
$0.24
15 000+
$0.235
Product Variant Information section