text.skipToContent text.skipToNavigation

Manufacturer Part #

PTN36043ABXY

USB Type-C SuperSpeed active switch

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
NXP PTN36043ABXY - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Voltage: 1.7V to 1.9V
Crosstalk: -50dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$10,200.00
USD
Quantity
Unit Price
10,000+
$1.02
Product Variant Information section